Reference Only

M12883/40-11

Relay Sockets & Hardware RELAY SOCKET

Manufacturer:

Mfr Part:
RSL116059

TTI Part:
M12883/40-11

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeMIL-PRF-12883 Relay Socket
Associated Relay SeriesM83536/15, M83536/16, M83726, MS27709-2
Termination StyleScrew
Number of Poles2 Pole
Current Rating10 A
Mounting StylePanel Mount
Number of Contacts14 Contact
PackagingEach
Product TypeRelay Sockets & Hardware
SubcategoryRelays
Part # AliasesRSL116059

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536698000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

86 Can be Built
Build Time: 7 Days
86 can be built in 7 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$184.49$4,612.25
$182.65$9,132.50
$180.83$18,083.00
$179.03$44,757.50
$177.25$88,625.00
$175.48$175,480.00
Need more?
Sign in to add projects and notes