Reference Only

KIT38204

Modular Connectors / Ethernet Connectors RJ KIT EMI SHIELDED RECPT

Manufacturer:

Mfr Part:
KIT38204

TTI Part:
KIT38204

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnector Kits
TypeCircular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
ShieldingShielded
Performance CategoryCat 5e
Mounting StyleIn-Line
Mounting AngleStraight
Termination StyleSolder
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Tab DirectionUser Selectable
SeriesRJFTV
PackagingEach
Application10/100/1000 Base-T
Flammability RatingUL 94 V-0
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCd

Documents

Specification Sheets

EDA / CAD Models

492In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$220.31$220.31
$216.27$1,081.35
$194.36$1,943.60
$180.83$4,520.75
$177.45$8,872.50
$173.18$17,318.00
$170.54$42,635.00
$168.84$84,420.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes