Reference Only
KIT38082
Modular Connectors / Ethernet Connectors EMI SHIELD RECPT KIT
Datasheet
KIT38082 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connector Kits | |
| Type | Circular | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Shielding | Shielded | |
| Performance Category | Cat 5e | |
| Mounting Style | In-Line | |
| Mounting Angle | Straight | |
| Termination Style | Solder | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Tab Direction | User Selectable | |
| Series | RJFTV | |
| Packaging | Each | |
| Application | 10/100/1000 Base-T | |
| Flammability Rating | UL 94 V-0 | |
| Number of Ports | 1 Port | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
0In Stock
739
On Order
739 expected on from 14-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $147.40 | $147.40 | |
| $145.93 | $729.65 | |
| $131.48 | $1,314.80 | |
| $123.25 | $3,081.25 | |
| $117.39 | $5,869.50 | |
| $116.22 | $11,622.00 | |
| $115.06 | $28,765.00 | |
| $113.91 | $56,955.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes