Reference Only
KIT38081ZN
Modular Connectors / Ethernet Connectors FIELD BUS
Datasheet
KIT38081ZN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Termination Style | IDC | |
| Product | Connector Kits | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Gender | Jack (Female) | |
| Mounting Style | Cable Mount | |
| Number of Contacts | 8 Contact | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $164.63 | $1,646.30 | |
| $157.24 | $3,931.00 | |
| $150.41 | $15,041.00 | |
| $143.43 | $35,857.50 | |
| $142.01 | $71,005.00 | |
| $140.61 | $140,610.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes