Reference Only
KIT38081NI
Modular Connectors / Ethernet Connectors Kit EMI Shield Plug
Datasheet
KIT38081NI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connector Kits | |
| Type | Circular | |
| Gender | Plug (Male) | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Shielding | Shielded | |
| Performance Category | Cat 5e | |
| Mounting Style | In-Line | |
| Mounting Angle | Straight | |
| Termination Style | Solder | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Silver | |
| Tab Direction | User Selectable | |
| Series | RJFTV | |
| Packaging | Each | |
| Application | 10/100/1000 Base-T | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
66In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $151.52 | $151.52 | |
| $150.01 | $750.05 | |
| $128.81 | $1,288.10 | |
| $127.52 | $3,188.00 | |
| $115.62 | $5,781.00 | |
| $114.46 | $11,446.00 | |
| $113.32 | $28,330.00 | |
| $112.19 | $56,095.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes