Reference Only

JRE400111

Relay Sockets & Hardware Quick Mount 4 POLE WC

Manufacturer:

Mfr Part:
JRE400111

TTI Part:
JRE400111

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeMIL-PRF-12883
PackagingEach
Product TypeRelay Sockets & Hardware
SeriesRelay Socket
SubcategoryRelays
Part # AliasesEQUIVALENT M12883/44

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$127.90$3,197.50
$126.63$6,331.50
$125.38$12,538.00
$124.14$31,035.00
$122.91$61,455.00
$121.69$121,690.00
Need more?

My Notes

Sign into see notes.