Reference Only
JRE200111
Relay Sockets & Hardware Quick Mount 2 POLE WC
Datasheet
JRE200111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | MIL-PRF-12883 | |
| Termination Style | Crimp | |
| Number of Poles | 2 Pole | |
| Current Rating | 5 A | |
| Mounting Style | Panel Mount | |
| Number of Contacts | 8 Contact | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | Relay Socket | |
| Subcategory | Relays | |
| Part # Aliases | EQUIVALENT M12883/41 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
63In Stock
50 expected 01-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $157.47 | $157.47 | |
| $155.91 | $1,091.37 | |
| $143.95 | $1,871.35 | |
| $129.92 | $3,248.00 | |
| $127.15 | $6,357.50 | |
| $125.04 | $12,504.00 | |
| $122.99 | $30,747.50 | |
| $121.78 | $60,890.00 |
Need more?
Sign in to add projects and notes