Reference Only
JE19
Modular Connectors / Ethernet Connectors RJ FIELD TV GASKET PM RECPT
Datasheet
JE19 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Gasket | |
| USOC Codes | RJ45 | |
| Mounting Style | Flange Mount | |
| Color | Blue | |
| Series | RJField | |
| Packaging | Each | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,007In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.04 | $8.08 | |
| $3.37 | $84.25 | |
| $3.33 | $166.50 | |
| $3.15 | $315.00 | |
| $3.11 | $466.50 | |
| $3.01 | $752.50 | |
| $2.86 | $1,430.00 | |
| $2.73 | $2,730.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes