Reference Only
JE18
IEEE 1394 Connectors RJ FIELD GASKET PM RECPT
Datasheet
JE18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | IEEE 1394 Connectors | |
| Product | Accessories | |
| Connector Type | Square Flange Receptacle Panel Gasket | |
| Packaging | Each | |
| Features | Panel Gasket for Square Flange Receptacle with Self Closing Cap | |
| Product Type | IEEE 1394 Connectors | |
| Standard | IEEE 1394 | |
| Subcategory | IEEE 1394 Connectors | |
| Type | Panel Gasket |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
638In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.12 | $6.36 | |
| $1.80 | $18.00 | |
| $1.67 | $41.75 | |
| $1.65 | $82.50 | |
| $1.62 | $162.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes