Reference Only
JE14
IEEE 1394 Connectors RJ11 FIELD GASKET PM RECPT
Datasheet
JE14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | IEEE 1394 Connectors | |
| Product | Accessories | |
| Type | Panel Gasket | |
| Series | RJ11F | |
| Packaging | Each | |
| Connector Type | Square Flange Receptacle Panel Gasket | |
| Product Type | IEEE 1394 Connectors | |
| Subcategory | IEEE 1394 Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
106In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.95 | $5.70 | |
| $0.94 | $9.40 | |
| $0.93 | $23.25 | |
| $0.92 | $46.00 | |
| $0.91 | $91.00 | |
| $0.90 | $225.00 | |
| $0.90 | $450.00 | |
| $0.89 | $890.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes