Reference Only
GLDP06M1M1R00
Rectangular MIL Spec Connectors GLADIATOR 6 PLUG
Datasheet
GLDP06M1M1R00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Mounting Style | Cable Mount | |
| Contact Gender | Pin (Male) | |
| MIL Type | MIL-STD-883 | |
| Series | Galdiator 6 | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Current Rating | 5 A | |
| Housing Material | Aluminum | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Wire Gauge - AWG | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |