Reference Only
EN4165A99-012BB
Rectangular MIL Spec Connectors Module For crimped contacts Socket With peripheral sealing 5 contacts #22 + 6 contacts #16 Supplied without contact Polarization B
Datasheet
EN4165A99-012BB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Modular Interconnect Systems | |
| Number of Positions | 11 Position | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Contact Size | 16, 22 | |
| Current Rating | 5 A, 13 A | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.06 | $70.06 | |
| $59.24 | $1,481.00 | |
| $58.65 | $2,639.25 | |
| $58.07 | $5,226.30 | |
| $57.50 | $7,762.50 | |
| $56.93 | $15,371.10 | |
| $54.06 | $29,192.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes