Reference Only
EN4165A04-122CB
Rectangular MIL Spec Connectors Module For crimped contacts Socket With peripheral sealing 4 contacts #12 Supplied without contact Polarization C
Datasheet
EN4165A04-122CB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Modular Interconnect Systems | |
| Number of Positions | 4 Position | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Contact Size | 12 | |
| Current Rating | 23 A | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.19 | $50.19 | |
| $42.29 | $1,057.25 | |
| $41.87 | $1,884.15 | |
| $41.46 | $3,731.40 | |
| $41.05 | $5,541.75 | |
| $40.64 | $10,972.80 | |
| $40.12 | $21,664.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes