Reference Only
EN4165A04-122AA
Rectangular MIL Spec Connectors Module For crimped contacts Pin With peripheral sealing 4 contacts #12 Supplied without contact Polarization A
Datasheet
EN4165A04-122AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Modular Interconnect Systems | |
| Number of Positions | 4 Position | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Contact Size | 12 | |
| Current Rating | 23 A | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
32In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.38 | $45.38 | |
| $38.57 | $385.70 | |
| $37.93 | $948.25 | |
| $37.55 | $1,689.75 | |
| $37.18 | $3,346.20 | |
| $35.09 | $4,737.15 | |
| $33.34 | $9,001.80 | |
| $32.57 | $32,570.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes