Reference Only
EN4165A01-082AB
Rectangular MIL Spec Connectors Module For crimped contacts Socket With peripheral sealing 1 contact #8 Supplied without contact Polarization A
Datasheet
EN4165A01-082AB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Modular Interconnect Systems | |
| Number of Positions | 1 Position | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Contact Size | 8 | |
| Current Rating | 80 A | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.31 | $50.31 | |
| $43.24 | $432.40 | |
| $37.83 | $945.75 | |
| $37.46 | $1,685.70 | |
| $37.08 | $3,337.20 | |
| $36.72 | $4,957.20 | |
| $36.35 | $9,814.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes