
D3899933Z23N
Circular MIL Spec Tools, Hardware & Accessories DUST CAP
Datasheet
D3899933Z23N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Packaging | Each | |
| For Use With | D38999 TV Series Connectors | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Type | Dust Cap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
88In Stock
100 expected 09-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.41 | $29.41 | |
| $28.81 | $144.05 | |
| $26.47 | $661.75 | |
| $26.20 | $1,310.00 | |
| $25.93 | $2,593.00 | |
| $25.66 | $6,415.00 | |
| $25.40 | $12,700.00 | |
| $25.14 | $25,140.00 |
Need more?
Sign in to add projects and notes