Reference Only
D3899933Z15N
Circular MIL Spec Tools, Hardware & Accessories SZ15 w/Rope & Ring D38999 Dust Cap
Datasheet
D3899933Z15N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Accessories | |
| Type | Receptacle Cover | |
| For Use With | MIL-DTL-38999 III Connectors | |
| Packaging | Each | |
| Plating | Zinc Nickel | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
570In Stock
500 expected 12-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.09 | $22.09 | |
| $21.87 | $109.35 | |
| $20.19 | $201.90 | |
| $19.08 | $477.00 | |
| $18.89 | $944.50 | |
| $18.03 | $1,803.00 | |
| $16.10 | $8,050.00 | |
| $15.94 | $15,940.00 |
Need more?
Sign in to add projects and notes