Reference Only
D3899933W11N
Circular MIL Spec Tools, Hardware & Accessories SZ 11 RECP PROTECTION CAP
Datasheet
D3899933W11N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Series | D38999 III | |
| Packaging | Each | |
| For Use With | MIL-DTL-38999 III Connectors | |
| Plating | Olive Drab Cadmium | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Tradename | 38999 | |
| Type | Receptacle Cover |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Cadmium (7440-43-9) |
87In Stock
1,614 expected on from 05-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.98 | $10.98 | |
| $10.87 | $54.35 | |
| $10.29 | $102.90 | |
| $10.11 | $505.50 | |
| $10.01 | $1,001.00 | |
| $9.91 | $2,477.50 | |
| $9.81 | $4,905.00 | |
| $9.71 | $9,710.00 |
Need more?
Sign in to add projects and notes