
D3899933N17R
Circular MIL Spec Tools, Hardware & Accessories DUST CAP
Datasheet
D3899933N17R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | D38999 TV Series Connectors | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.84 | $49.84 | |
| $49.34 | $246.70 | |
| $39.72 | $993.00 | |
| $37.82 | $1,891.00 | |
| $36.02 | $3,602.00 | |
| $35.65 | $8,912.50 | |
| $35.29 | $17,645.00 | |
| $34.93 | $34,930.00 |
Need more?
Sign in to add projects and notes