Reference Only
D3899933M21R
Circular MIL Spec Tools, Hardware & Accessories DUST CAP
Datasheet
D3899933M21R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Accessories | |
| Type | Receptacle Cover | |
| For Use With | MIL-DTL-38999 III Connectors | |
| Packaging | Each | |
| Plating | Nickel | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
500 expected 05-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.62 | $30.62 | |
| $26.03 | $260.30 | |
| $24.57 | $614.25 | |
| $23.56 | $1,178.00 | |
| $22.69 | $2,269.00 | |
| $21.32 | $5,330.00 | |
| $20.57 | $10,285.00 | |
| $19.59 | $19,590.00 |
Need more?
Sign in to add projects and notes