Reference Only
D3899933K17N
Circular MIL Spec Tools, Hardware & Accessories DUST CAPS
Datasheet
D3899933K17N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Accessories | |
| Type | Receptacle Cover | |
| For Use With | MIL-DTL-38999 III Connectors | |
| Packaging | Each | |
| Plating | Passivated | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
201In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.84 | $51.84 | |
| $51.33 | $256.65 | |
| $44.53 | $445.30 | |
| $41.86 | $1,046.50 | |
| $37.95 | $3,795.00 | |
| $37.57 | $9,392.50 | |
| $37.20 | $18,600.00 | |
| $36.83 | $36,830.00 |
Need more?
Sign in to add projects and notes