Reference Only
D3899933F25N
Circular MIL Spec Tools, Hardware & Accessories DUST CAP
Datasheet
D3899933F25N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Accessories | |
| Type | Receptacle Cover | |
| Series | D38999 III | |
| For Use With | MIL-DTL-38999 III Connectors | |
| Packaging | Each | |
| Plating | Nickel | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
351In Stock
500 expected 07-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.83 | $32.83 | |
| $30.82 | $154.10 | |
| $25.73 | $643.25 | |
| $25.01 | $1,250.50 | |
| $22.41 | $2,241.00 | |
| $22.18 | $5,545.00 | |
| $21.96 | $10,980.00 | |
| $21.75 | $21,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes