Reference Only
D3899933F21N
Circular MIL Spec Tools, Hardware & Accessories Dust Cap;D38999/33 - Recpt Cap;ENP
Datasheet
D3899933F21N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Packaging | Each | |
| For Use With | MIL-DTL-38999 III Connectors | |
| Plating | Nickel | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Type | Receptacle Cover |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
233In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.78 | $27.78 | |
| $27.50 | $275.00 | |
| $22.01 | $550.25 | |
| $21.79 | $1,089.50 | |
| $21.58 | $2,158.00 | |
| $19.14 | $4,785.00 | |
| $18.67 | $9,335.00 | |
| $18.42 | $18,420.00 |
Need more?
Sign in to add projects and notes