Reference Only
D3899933F11N
Circular MIL Spec Tools, Hardware & Accessories Rec Cap SZ 11 w/Rope & Ring for 38999 II
Datasheet
D3899933F11N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Accessories | |
| Type | Receptacle Cover | |
| Series | D38999 III | |
| For Use With | MIL-DTL-38999 III Connectors | |
| Packaging | Each | |
| Plating | Nickel | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Tradename | 38999 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
143In Stock
1,200 expected on from 07-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.81 | $16.81 | |
| $16.63 | $33.26 | |
| $16.45 | $82.25 | |
| $16.28 | $162.80 | |
| $14.27 | $356.75 | |
| $14.12 | $706.00 | |
| $12.25 | $6,125.00 | |
| $12.12 | $12,120.00 |
Need more?
Sign in to add projects and notes