Reference Only

D3899932Z9N

Circular MIL Spec Tools, Hardware & Accessories DUST CAP

Manufacturer:

Mfr Part:
D3899932Z9N

TTI Part:
D38999/32Z9N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-38999 III
ProductAccessories
TypePlug Cover
For Use WithMIL-DTL-38999 III Connectors
PackagingEach
PlatingZinc Nickel
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS7616995190
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

71In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.55$13.55
$13.42$67.10
$12.83$128.30
$12.70$317.50
$12.21$610.50
$12.06$1,206.00
Need more?

My Notes

Sign into see notes.