Reference Only
D3899932Z15N
Circular MIL Spec Tools, Hardware & Accessories dust cap
Datasheet
D3899932Z15N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Packaging | Each | |
| For Use With | MIL-DTL-38999 III Connectors | |
| Plating | Zinc Nickel | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Type | Plug Cover |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
48In Stock
744 expected on from 25-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.24 | $26.24 | |
| $22.30 | $223.00 | |
| $20.90 | $522.50 | |
| $19.90 | $995.00 | |
| $18.95 | $1,895.00 | |
| $17.77 | $4,442.50 | |
| $17.09 | $8,545.00 | |
| $16.91 | $16,910.00 |
Need more?
Sign in to add projects and notes