Reference Only
D3899932Z13N
Circular MIL Spec Tools, Hardware & Accessories Dust Cap; D38999/32 - Plug Cap;BZN
Datasheet
D3899932Z13N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Accessories | |
| Type | Plug Cover | |
| For Use With | MIL-DTL-38999 III Connectors | |
| Packaging | Each | |
| Plating | Zinc Nickel | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
210In Stock
500 expected 25-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.85 | $29.85 | |
| $28.71 | $143.55 | |
| $25.61 | $256.10 | |
| $22.81 | $570.25 | |
| $21.90 | $1,095.00 | |
| $19.85 | $1,985.00 | |
| $18.95 | $9,475.00 | |
| $18.68 | $18,680.00 |
Need more?
Sign in to add projects and notes