Reference Only
D3899932W21N
Circular MIL Spec Tools, Hardware & Accessories DUST CAP
Datasheet
D3899932W21N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Packaging | Each | |
| For Use With | MIL-DTL-38999 III Connectors | |
| Plating | Olive Drab Cadmium | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Type | Plug Cover |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
129In Stock
250 expected 29-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.75 | $26.75 | |
| $25.08 | $250.80 | |
| $23.02 | $575.50 | |
| $22.53 | $1,126.50 | |
| $20.97 | $2,097.00 | |
| $20.30 | $5,075.00 | |
| $19.93 | $9,965.00 | |
| $19.72 | $19,720.00 |
Need more?
Sign in to add projects and notes