Reference Only

D3899932W11N

Circular MIL Spec Tools, Hardware & Accessories DUST CAP

Manufacturer:

Mfr Part:
D3899932W11N

TTI Part:
D38999/32W11N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-38999 III
ProductAccessories
TypePlug Cover
For Use WithMIL-DTL-38999 III Connectors
PackagingEach
PlatingOlive Drab Cadmium
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS7616995190
TARIC7616999099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

932In Stock

750 expected 12-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.90$10.90
$10.78$53.90
$10.30$103.00
$10.15$253.75
$10.02$501.00
$9.72$972.00
$9.61$2,402.50
$9.22$4,610.00
Need more?
Sign in to add projects and notes