Reference Only
D3899932F9R
Circular MIL Spec Tools, Hardware & Accessories DUST CAP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Packaging | Each | |
| For Use With | MIL-DTL-38999 III Connectors | |
| Plating | Nickel | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Type | Plug Cover |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
107In Stock
100 expected 10-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.30 | $15.30 | |
| $15.15 | $75.75 | |
| $14.79 | $147.90 | |
| $14.37 | $359.25 | |
| $13.68 | $684.00 | |
| $12.72 | $1,272.00 |
Need more?
Sign in to add projects and notes