Reference Only

D3899932F9C

Circular MIL Spec Tools, Hardware & Accessories Dust Cap; D38999/32 - Plug Cap Cover Only;ENP

Manufacturer:

Mfr Part:
D3899932F9C

TTI Part:
D38999/32F9C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-38999 III
ProductAccessories
TypePlug Cover
For Use WithMIL-DTL-38999 III Connectors
PackagingEach
PlatingNickel
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS7616995190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

85In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.54$18.54
$15.70$157.00
$14.06$351.50
$13.48$1,348.00
$12.53$3,132.50
$12.40$6,200.00
Need more?
Sign in to add projects and notes