Reference Only
D3899932F25R
Circular MIL Spec Tools, Hardware & Accessories DUST CAP
Datasheet
D3899932F25R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | D38999 TV Series Connectors | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
31In Stock
500 expected 19-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.49 | $33.49 | |
| $29.17 | $291.70 | |
| $26.05 | $651.25 | |
| $25.23 | $1,261.50 | |
| $23.06 | $2,306.00 | |
| $22.66 | $5,665.00 | |
| $22.33 | $11,165.00 | |
| $22.06 | $22,060.00 |
Need more?
Sign in to add projects and notes