Reference Only
D3899932F25N
Circular MIL Spec Tools, Hardware & Accessories DUST CAP
Datasheet
D3899932F25N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Accessories | |
| Type | Plug Cover | |
| For Use With | MIL-DTL-38999 III Connectors | |
| Packaging | Each | |
| Plating | Nickel | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
128In Stock
100 expected 10-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.14 | $35.14 | |
| $34.79 | $69.58 | |
| $34.45 | $172.25 | |
| $32.79 | $327.90 | |
| $28.00 | $700.00 | |
| $26.66 | $1,333.00 | |
| $24.88 | $2,488.00 | |
| $23.33 | $23,330.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes