Reference Only

D3899932F19R

Circular MIL Spec Tools, Hardware & Accessories DUST CAP

Manufacturer:

Mfr Part:
D3899932F19R

TTI Part:
D38999/32F19R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-38999 III
ProductAccessories
TypeDust Cap
For Use WithD38999 TV Series Connectors
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS7616995190
TARIC7616999099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.93$23.93
$23.32$116.60
$21.28$212.80
$20.29$507.25
$19.32$966.00
$18.32$1,832.00
Need more?

My Notes

Sign into see notes.