Reference Only
D3899932F17R
Circular MIL Spec Tools, Hardware & Accessories DUST CAP
Datasheet
D3899932F17R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | D38999 TV Series Connectors | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
78In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.31 | $23.31 | |
| $19.52 | $195.20 | |
| $18.28 | $457.00 | |
| $18.02 | $901.00 | |
| $17.16 | $1,716.00 | |
| $16.08 | $4,020.00 | |
| $15.32 | $7,660.00 |
Need more?
My Notes
Sign into see notes.