Reference Only

D3899932F13N

Circular MIL Spec Tools, Hardware & Accessories DUST CAP

Manufacturer:

Mfr Part:
D3899932F13N

TTI Part:
D38999/32F13N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-38999 III
ProductAccessories
TypePlug Cover
For Use WithMIL-DTL-38999 III Connectors
PackagingEach
PlatingNickel
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS7616995190
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

44In Stock

500 expected on  from 31-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.52$19.52
$19.11$95.55
$17.75$177.50
$17.57$439.25
$16.51$825.50
$15.50$1,550.00
Need more?
Sign in to add projects and notes