Reference Only
D3899932F11N
Circular MIL Spec Tools, Hardware & Accessories DUST CAP
Datasheet
D3899932F11N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Accessories | |
| Type | Plug Cover | |
| Series | Dust Cap | |
| For Use With | MIL-DTL-38999 III Connectors | |
| Packaging | Each | |
| Plating | Nickel | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
500 expected on from 23-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.00 | $18.00 | |
| $17.82 | $35.64 | |
| $17.65 | $88.25 | |
| $15.30 | $153.00 | |
| $14.33 | $358.25 | |
| $13.66 | $683.00 | |
| $13.00 | $1,300.00 | |
| $11.60 | $11,600.00 |
Need more?
Sign in to add projects and notes