Reference Only
D3899922CW
Circular MIL Spec Tools, Hardware & Accessories BACKSHELL
Datasheet
D3899922CW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Accessories | |
| Type | Dummy Stowage Receptacle | |
| Series | D38999 III | |
| For Use With | MIL-DTL-38999 III Connectors | |
| Packaging | Each | |
| Plating | Olive Drab Cadmium | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7616999099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
278In Stock
750 expected on from 11-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.05 | $32.05 | |
| $31.17 | $311.70 | |
| $30.65 | $459.75 | |
| $27.07 | $676.75 | |
| $26.79 | $1,339.50 | |
| $23.42 | $11,710.00 | |
| $23.10 | $23,100.00 |
Need more?
My Notes
Sign into see notes.