Reference Only
D38999/33K13N
Circular MIL Spec Tools, Hardware & Accessories DUST CAPS
Datasheet
D3899933K13N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Accessories | |
| Type | Receptacle Cover | |
| For Use With | MIL-DTL-38999 III Connectors | |
| Packaging | Each | |
| Plating | Passivated | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.36 | $41.36 | |
| $36.96 | $369.60 | |
| $36.39 | $909.75 | |
| $36.03 | $1,801.50 | |
| $35.05 | $3,505.00 | |
| $33.19 | $8,297.50 | |
| $32.86 | $16,430.00 | |
| $32.54 | $32,540.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes