
D38999/32Z19N
Circular MIL Spec Tools, Hardware & Accessories dust cap
Datasheet
D3899932Z19N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | D38999 TV Series Connectors | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
266In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.81 | $36.81 | |
| $36.44 | $364.40 | |
| $28.85 | $721.25 | |
| $28.57 | $1,428.50 | |
| $28.28 | $2,828.00 | |
| $25.27 | $6,317.50 | |
| $24.82 | $12,410.00 | |
| $24.50 | $24,500.00 |
Need more?
Sign in to add projects and notes