Reference Only
D38999/22BW
Circular MIL Spec Tools, Hardware & Accessories DUST CAPS
Datasheet
D3899922BW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Accessories | |
| Type | Dummy Stowage Receptacle | |
| Series | D38999 III | |
| For Use With | MIL-DTL-38999 III Connectors | |
| Packaging | Each | |
| Plating | Olive Drab Cadmium | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
93In Stock
200 expected 24-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.83 | $15.83 | |
| $15.68 | $78.40 | |
| $15.38 | $153.80 | |
| $15.23 | $380.75 | |
| $15.08 | $754.00 | |
| $14.93 | $1,493.00 |
Need more?
My Notes
Sign into see notes.