Reference Only
D38999/22AW
Circular MIL Spec Tools, Hardware & Accessories DUMMY RECEPTACLE
Datasheet
D3899922AW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Accessories | |
| Type | Dummy Stowage Receptacle | |
| For Use With | MIL-DTL-38999 III Connectors | |
| Packaging | Each | |
| Plating | Olive Drab Cadmium | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.89 | $24.89 | |
| $21.26 | $212.60 | |
| $18.49 | $462.25 | |
| $16.71 | $1,671.00 | |
| $16.54 | $4,135.00 | |
| $16.36 | $8,180.00 | |
| $16.19 | $16,190.00 | |
| $16.02 | $32,040.00 |
Need more?
Sign in to add projects and notes