Reference Only
CC5516B04L
Cable Mounting & Accessories Clamp sz 4 Light Cable Clamps
Datasheet
CC5516B04L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Mounting Style | Screw | |
| Material | Thermoplastic (TP) | |
| Color | Gray | |
| Maximum Bundle Diameter | 5 mm | |
| Length | 13.1 mm | |
| Family | Cable Clamp | |
| For Use With | Cable Bundle or Hydraulic Pipes | |
| Height | 10.8 mm | |
| Packaging | Each | |
| Product | Cable Clamps | |
| Secondary Color | Red | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |