Reference Only
BDX016016-2
Circular MIL Spec Tools, Hardware & Accessories
Datasheet
BDX016016-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Series | MIL-C-5015 | |
| Subcategory | Circular Connectors | |
| Tradename | 38999 | |
| Type | Ground Block |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.35 | $3,935.00 | |
| $36.60 | $9,150.00 | |
| $33.97 | $16,985.00 | |
| $32.17 | $32,170.00 |
Need more?
Sign in to add projects and notes