Reference Only
BACC63DG0120SY
Circular MIL Spec Connector SJS 1#20 PLUG YELLOW
Datasheet
SJS520110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 1 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 01-20 | |
| Product | Plugs | |
| Shell Size | 1 | |
| Shell Style | Straight | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | TV | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
171In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.18 | $36.18 | |
| $34.84 | $174.20 | |
| $29.03 | $290.30 | |
| $27.34 | $1,367.00 | |
| $26.45 | $2,645.00 | |
| $25.70 | $6,425.00 | |
| $25.01 | $12,505.00 | |
| $24.27 | $24,270.00 |
Need more?
Sign in to add projects and notes