Reference Only

AA95234KR20

Circular MIL Spec Tools, Hardware & Accessories CAP SIZE 20 F. RECEPTACLE

Manufacturer:

Mfr Part:
AA95234KR20

TTI Part:
AA95234KR20

EDA / CAD Models

Alternate Part Number

VG95234KR20

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-5015
ProductAccessories
TypeReceptacle Cover
SeriesVG95234
For Use WithReceptacle VGA Series of Shell Size 20
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC7616999099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$75.63$1,890.75
$66.18$3,309.00
$65.52$6,552.00
$64.87$16,217.50
$64.23$32,115.00
$58.82$58,820.00
Need more?
Sign in to add projects and notes