Reference Only
A850498823W03
Circular MIL Spec Backshells 88 Backshell Band Lock
Datasheet
A850498823W03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Product | Band Lock Adapters | |
| Series | AS85049 | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 23 | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850498823W03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
810In Stock
500 expected 16-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.12 | $53.12 | |
| $52.59 | $262.95 | |
| $45.45 | $454.50 | |
| $40.39 | $2,019.50 | |
| $38.85 | $3,885.00 | |
| $37.31 | $9,327.50 | |
| $36.94 | $18,470.00 | |
| $36.57 | $36,570.00 |
Need more?
Sign in to add projects and notes