Reference Only
A850498514W02
Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST CAD SZ 14
Datasheet
A850498514W02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 I, II | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Product | Band Lock Adapters | |
| Series | AS85049 | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 14 | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850498514W02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
582In Stock
500 expected 03-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.28 | $43.28 | |
| $42.85 | $214.25 | |
| $36.79 | $367.90 | |
| $34.48 | $862.00 | |
| $31.27 | $3,127.00 | |
| $29.31 | $7,327.50 | |
| $29.02 | $14,510.00 | |
| $28.73 | $28,730.00 |
Need more?
Sign in to add projects and notes