Reference Only
A850498512Z02
Circular MIL Spec Backshells BACKSHELL
Datasheet
A850498512Z02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 I, II | |
| Product | Adapters | |
| Shell Style | Straight | |
| Shell Size | 12 | |
| Shell Material | Aluminum Alloy | |
| Packaging | Bulk | |
| Mating Style | Self Locking | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
292In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.02 | $55.02 | |
| $50.24 | $502.40 | |
| $42.40 | $1,060.00 | |
| $41.98 | $2,099.00 | |
| $41.56 | $4,156.00 | |
| $41.15 | $10,287.50 | |
| $40.74 | $20,370.00 | |
| $40.34 | $40,340.00 |
Need more?
Sign in to add projects and notes