Reference Only
A850497915W03
Circular MIL Spec Backshells 79 Backshell Env-EMI/RFI
Datasheet
A850497915W03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Mating Style | Rotatable Coupling | |
| Mounting Angle | 45 Deg | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Product | Environmental EMI/RFI Backshells | |
| Series | AS85049 | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Olive Drab Cadmium over Electroless Nickel | |
| Shell Size | 15 | |
| Shell Style | 90 Deg | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850497915W03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.43 | $54.43 | |
| $53.88 | $269.40 | |
| $53.32 | $533.20 | |
| $52.78 | $1,319.50 | |
| $52.20 | $2,610.00 | |
| $51.68 | $5,168.00 | |
| $51.16 | $25,580.00 |
Need more?
My Notes
Sign into see notes.